Part Details for DSC6101JI3B-048.0000 by Microchip Technology Inc
Overview of DSC6101JI3B-048.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101JI3B-048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6101JI3B-048.0000-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6101JI3B048.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm | 0 |
|
$1.0000 | Order Now |
DISTI #
DSC6101JI3B-048.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 48MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-07-22 RoHS: Compliant pbFree: Yes |
2833 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
Part Details for DSC6101JI3B-048.0000
DSC6101JI3B-048.0000 CAD Models
DSC6101JI3B-048.0000 Part Data Attributes
|
DSC6101JI3B-048.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JI3B-048.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 48MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |