Part Details for DSC6101JL2B-026.0000 by Microchip Technology Inc
Overview of DSC6101JL2B-026.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101JL2B-026.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6101JL2B-026.0000-ND
|
DigiKey | MEMS OSC ULTTA LOW POWET LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC6101JL2B-026.0000-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-C6101JL2B-026
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 26MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
DSC6101JL2B-026.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 1750 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-105C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6101JL2B-026.0000
DSC6101JL2B-026.0000 CAD Models
DSC6101JL2B-026.0000 Part Data Attributes:
|
DSC6101JL2B-026.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JL2B-026.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSC6101JL2B-026.0000
This table gives cross-reference parts and alternative options found for DSC6101JL2B-026.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JL2B-026.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEDB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMEDB-26.0000T |
AMPMGDA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMGDA-26.0000T |
AMPMGDB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMGDB-26.0000T |
AMPMEFB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMEFB-26.0000 |
AMPMDFA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMDFA-26.0000T |
AMPMGDA-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMGDA-26.0000T3 |
AMPMAFB-26.0000T | MEMS OSC XO 26.0000MHZ SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMAFB-26.0000T |
AMPMGFA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMGFA-26.0000 |
DSC6011JI2A-026.0000T | CMOS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC6101JL2B-026.0000 vs DSC6011JI2A-026.0000T |
AMPMEFA-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JL2B-026.0000 vs AMPMEFA-26.0000T3 |