There are no models available for this part yet.
Overview of DSC6101MI2A-006.1679 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1679CS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679CS#TRPBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679IS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps |
Price & Stock for DSC6101MI2A-006.1679 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC6101MI2A-006.1679 by Microchip Technology Inc
Part Data Attributes for DSC6101MI2A-006.1679 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
2.2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
6.1679 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.89mm
|
Rise Time-Max
|
2.2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for DSC6101MI2A-006.1679
This table gives cross-reference parts and alternative options found for DSC6101MI2A-006.1679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101MI2A-006.1679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6101MI2B-006.1679 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101MI2A-006.1679 vs DSC6101MI2B-006.1679 |
DSC6101MI2A-006.1679T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101MI2A-006.1679 vs DSC6101MI2A-006.1679T |
DSC6101MI2B-006.1679T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101MI2A-006.1679 vs DSC6101MI2B-006.1679T |