Part Details for DSC6102MI1B-016.6666 by Microchip Technology Inc
Overview of DSC6102MI1B-016.6666 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10086666-11002TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for DSC6102MI1B-016.6666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6102MI1B-016.6666-ND
|
DigiKey | MEMS OSC XO 16.6666MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9844 / $2.5500 | Buy Now |
DISTI #
579-6102MI1B-0166666
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 16.6666MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm RoHS: Compliant | 0 |
|
$0.7250 / $0.9000 | Order Now |
DISTI #
DSC6102MI1B-016.6666
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.6666MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2049-02-06 RoHS: Compliant pbFree: Yes |
3282 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |