Part Details for DSC6102MI2B-008.0000T by Microchip Technology Inc
Overview of DSC6102MI2B-008.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC6102MI2B-008.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6102MI2B-008.0000T-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9844 / $2.5500 | Buy Now |
DISTI #
579-DSC6102MI2B0080T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, 1k reel | 0 |
|
$0.7620 | Order Now |
DISTI #
DSC6102MI2B-008.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2049-09-27 RoHS: Compliant pbFree: Yes |
3282 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
Part Details for DSC6102MI2B-008.0000T
DSC6102MI2B-008.0000T CAD Models
DSC6102MI2B-008.0000T Part Data Attributes
|
DSC6102MI2B-008.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6102MI2B-008.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.06X.08,61/37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 1.5 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |