Part Details for DSC6111BE1B-050.0000 by Microchip Technology Inc
Overview of DSC6111BE1B-050.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6111BE1B-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111BE1B-050.0000-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 864 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7375 | Buy Now |
DISTI #
DSC6111BE1B-050.00
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 1.71V to 3.63V 10 pF 4-Pin VDFN T/R - Rail/Tube (Alt: DSC6111BE1B-050.00) RoHS: Not Compliant Min Qty: 864 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.9200 | Buy Now |
DISTI #
579-DSC6111BE1B-050
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -20-70C, 50ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$0.7390 / $0.9200 | Order Now |
DISTI #
DSC6111BE1B-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2049-08-02 RoHS: Compliant pbFree: Yes |
2990 Alternates Available |
|
$0.6600 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 864 Package Multiple: 72 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -20-70C, 50ppm, 5x3.2mm, 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 72 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |