Part Details for DSC6111CI1A-016.0000T by Microchip Technology Inc
Overview of DSC6111CI1A-016.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111CI1A-016.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16604333
|
Arrow Electronics | Oscillator MEMS 16MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1703 Container: Cut Strips | Americas - 1 |
|
$0.2257 / $0.8618 | Buy Now |
|
NAC | Ultra-low Power,MEMS Oscillator, 3225, -40 to 85, 50ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
DISTI #
DSC6111CI1A-016.0000T
|
EBV Elektronik | VDFN Ultra-low Power,MEMS Oscillator, 3225, -40 to 85, 50ppm (Alt: DSC6111CI1A-016.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC6111CI1A-016.0000T
DSC6111CI1A-016.0000T CAD Models
DSC6111CI1A-016.0000T Part Data Attributes
|
DSC6111CI1A-016.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6111CI1A-016.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC6111CI1A-016.0000T
This table gives cross-reference parts and alternative options found for DSC6111CI1A-016.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6111CI1A-016.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDEA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMDEA-16.0000T3 |
AMPMAEB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMAEB-16.0000T3 |
AMPMGGA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMGGA-16.0000 |
AMPMEGA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMEGA-16.0000 |
AMPMEGB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMEGB-16.0000T3 |
AMPMGGB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMGGB-16.0000 |
AMPMAEA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMAEA-16.0000T3 |
AMPMGEB-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMGEB-16.0000T |
AMPMDEA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMDEA-16.0000 |
AMPMEGB-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6111CI1A-016.0000T vs AMPMEGB-16.0000T |