Part Details for DSC6111CI1B-010.0000 by Microchip Technology Inc
Overview of DSC6111CI1B-010.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111CI1B-010.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111CI1B-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7270 / $2.9300 | Buy Now |
DISTI #
DSC6111CI1B-010.00
|
Avnet Americas | MEMS Crystal Oscillator 10MHz 1.71V to 3.63V 10 pF 4-Pin VDFN T/R - Rail/Tube (Alt: DSC6111CI1B-010.00) RoHS: Not Compliant Min Qty: 770 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8600 / $1.1300 | Buy Now |
DISTI #
579-DSC6111CI1B-010
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 10MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$0.9130 | Order Now |
DISTI #
DSC6111CI1B-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-08-02 RoHS: Compliant pbFree: Yes |
2434 Alternates Available |
|
$0.8200 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 110 Package Multiple: 110 | 0 |
|
$0.9130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 3.2x2.5mm, 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 440 Package Multiple: 110 | 0 |
|
$0.9100 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |