Part Details for DSC6111CI1B-033.3330T by Microchip Technology Inc
Overview of DSC6111CI1B-033.3330T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111CI1B-033.3330T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111CI1B-033.3330T-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5856 / $2.0400 | Buy Now |
DISTI #
DSC6111CI1B-033.33
|
Avnet Americas | MEMS Crystal Oscillator 33.333MHz 1.71V to 3.63V 10 pF 4-Pin VDFN T/R - Tape and Reel (Alt: DSC6111CI1B-033.33) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.8700 | Buy Now |
DISTI #
579-11CI1B-033.3330T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 3.2x2.5mm, 1k reel RoHS: Compliant | 0 |
|
$0.7000 / $0.8700 | Order Now |
DISTI #
DSC6111CI1B-033.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-08-03 RoHS: Compliant pbFree: Yes |
6665 Alternates Available |
|
$0.6300 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6670 / $0.7360 | Buy Now |
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 3.2x2.5mm, 1k reel, 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9100 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6670 / $0.7360 | Buy Now |