Part Details for DSC6111HI1B-033.3330T by Microchip Technology Inc
Overview of DSC6111HI1B-033.3330T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111HI1B-033.3330T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111HI1B-033.3330TTR-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7875 | Buy Now |
DISTI #
DSC6111HI1B-033.33
|
Avnet Americas | MEMS Crystal Oscillator 33.333MHz 1.71V to 3.63V 10 pF 4-Pin VFLGA T/R - Tape and Reel (Alt: DSC6111HI1B-033.33) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.9800 | Buy Now |
DISTI #
579-11HI1B-033.3330T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 1.6x1.2mm, 1k reel RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
DISTI #
DSC6111HI1B-033.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, Projected EOL: 2049-08-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $0.8280 | Buy Now |
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 1.6x1.2mm, 1k reel, 4 VFLGA 1.6x1.2x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7500 / $0.8280 | Buy Now |