Part Details for DSC6111JI1B-004.0000T by Microchip Technology Inc
Overview of DSC6111JI1B-004.0000T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111JI1B-004.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6111JI1B-004.00
|
Avnet Americas | MEMS Crystal Oscillator 4MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R - Tape and Reel (Alt: DSC6111JI1B-004.00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 / $1.1200 | Buy Now |
DISTI #
579-11JI1B-004.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
DSC6111JI1B-004.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9000 | Buy Now |
DISTI #
DSC6111JI1B-004.00
|
Avnet Americas | MEMS Crystal Oscillator 4MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R - Tape and Reel (Alt: DSC6111JI1B-004.00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 / $1.1200 | Buy Now |
|
Ameya Holding Limited | 2300 |
|
RFQ | ||
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 2.5x2.0mm, 1k reel, 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9000 / $1.1100 | Buy Now |