There are no models available for this part yet.
Overview of DSC6111JI1B-010.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6111JI1B-010.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC6111JI1B-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8362 / $2.3600 | Buy Now | |
DISTI #
DSC6111JI1B-010.00
|
Avnet Americas | MEMS Crystal Oscillator 10MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R - Rail/Tube (Alt: DSC6111JI1B-010.00) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.7900 | Buy Now | |
DISTI #
579-DSC6111JI1B-010
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$0.6370 / $0.7900 | Order Now | |
DISTI #
DSC6111JI1B-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-08-03 RoHS: Compliant pbFree: Yes |
9266 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1120 Package Multiple: 140 | 0 |
|
$0.6380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $0.7390 | Buy Now | ||
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 50ppm, 2.5x2.0mm, 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$0.9000 / $1.1100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6070 / $0.7390 | Buy Now |