Part Details for DSC6111ME2A-006.1679T by Microchip Technology Inc
Overview of DSC6111ME2A-006.1679T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111ME2A-006.1679T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0803
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 25Ppm, 2X1.6Mm 4 Vlga 2.0X1.6X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6111ME2A-006.1679T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7100 | Buy Now |
DISTI #
DSC6111ME2A-006.1679TCT-ND
|
DigiKey | MEMS OSC XO 6.1679MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
V72:2272_21703671
|
Arrow Electronics | Oscillator MEMS 6.1679MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1739 Container: Cut Strips | Americas - 980 |
|
$0.4206 / $0.9389 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7380 / $0.8140 | Buy Now |
DISTI #
30175159
|
Verical | Oscillator MEMS 6.1679MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1739 | Americas - 980 |
|
$0.4206 / $0.4635 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 2x1.6mm - Package: 4 VFLGA 2.0x1.6x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9100 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7380 / $0.8140 | Buy Now |
Part Details for DSC6111ME2A-006.1679T
DSC6111ME2A-006.1679T CAD Models
DSC6111ME2A-006.1679T Part Data Attributes
|
DSC6111ME2A-006.1679T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6111ME2A-006.1679T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.1679 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for DSC6111ME2A-006.1679T
This table gives cross-reference parts and alternative options found for DSC6111ME2A-006.1679T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6111ME2A-006.1679T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6111MI2B-006.1679T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6111ME2A-006.1679T vs DSC6111MI2B-006.1679T |
DSC6111MI2B-006.1679 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6111ME2A-006.1679T vs DSC6111MI2B-006.1679 |