Part Details for DSC6111MI2B-100.0000T by Microchip Technology Inc
Overview of DSC6111MI2B-100.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC6111MI2B-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111MI2B-100.0000T-ND
|
DigiKey | MEMS OSC XO LVCMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9844 / $2.5500 | Buy Now |
DISTI #
579-DSC6111MI2B100T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm | 0 |
|
$0.8620 | Order Now |
DISTI #
DSC6111MI2B-100.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
3282 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
Part Details for DSC6111MI2B-100.0000T
DSC6111MI2B-100.0000T CAD Models
DSC6111MI2B-100.0000T Part Data Attributes
|
DSC6111MI2B-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6111MI2B-100.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6111MI2B-100.0000T
This table gives cross-reference parts and alternative options found for DSC6111MI2B-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6111MI2B-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6111MA2B-100.0000 | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111MA2B-100.0000 |
DSC6111MA2B-100.0000T | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111MA2B-100.0000T |
DSC6111ME2B-100.0000T | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111ME2B-100.0000T |
DSC6111ME2B-100.0000B | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111ME2B-100.0000B |
DSC6111MI2B-100.0000B | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111MI2B-100.0000B |
DSC6111MA2B-100.0000B | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111MA2B-100.0000B |
DSC6111ML2B-100.0000T | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111ML2B-100.0000T |
DSC6111ME2B-100.0000 | CMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6111MI2B-100.0000T vs DSC6111ME2B-100.0000 |