Part Details for DSC6121JI2A-005S by Microchip Technology Inc
Overview of DSC6121JI2A-005S by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005S15PF8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005S20PF | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005S35J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for DSC6121JI2A-005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator (FS), Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6121JI2A-005S
DSC6121JI2A-005S CAD Models
DSC6121JI2A-005S Part Data Attributes
|
DSC6121JI2A-005S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6121JI2A-005S
Microchip Technology Inc
MEMS Oscillator (FS) Ultra Low Power LVCMOS -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; BAG; SELECTABLE O/P FREQ | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |