Datasheets
DSC612RL2A-013ET by: Microchip Technology Inc

LVCMOS Output Clock Oscillator, 0.002MHz Min, 100MHz Max

Part Details for DSC612RL2A-013ET by Microchip Technology Inc

Overview of DSC612RL2A-013ET by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC612RL2A-013ET

Part # Distributor Description Stock Price Buy
NAC 2-Output MEMS Clock Gen, 12.288M, 33M, -40C-105C, 25ppm, 2.5x2.0mm, Package: 6 VFLGA 2.5x2.0x0.89mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC612RL2A-013ET

DSC612RL2A-013ET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC612RL2A-013ET Part Data Attributes

DSC612RL2A-013ET Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC612RL2A-013ET Microchip Technology Inc LVCMOS Output Clock Oscillator, 0.002MHz Min, 100MHz Max
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VFLGA, 6 PIN
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 100 MHz
Operating Frequency-Min 0.002 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 10 pF
Physical Dimension 2.5mm x 2.0mm x 0.89mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC612RL2A-013ET by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC612RL2A-013ET by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC612RL2A-013ET would you like to use for your alert(s)?
  • Please alert me when DSC612RL2A-013ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC612RL2A-013ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC612RL2A-013ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC612RL2A-013ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC612RL2A-013ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC612RL2A-013ET by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: