-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 3.2x2.5mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6411
|
Newark | Mems Oscillator, 32.768Khz, 3.2X2.5Mm, Frequency Nom:32.768Khz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc61Xx Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Microchip DSC6183CI2A-032K768 Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$0.8750 | Buy Now |
DISTI #
69880453
|
Verical | Oscillator MEMS 0.032768MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 107 Package Multiple: 107 | Americas - 107 |
|
$1.7008 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 107 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
DSC6183CI2A-032K768
|
EBV Elektronik | Ultra-Small Ultra-Low Power MEMS Oscillator 32.768kHz �25ppm 1.71V to 3.63V 4-Pin DFN Tube (Alt: DSC6183CI2A-032K768) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6183CI2A-032K768
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6183CI2A-032K768
Microchip Technology Inc
MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 3.2x2.5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2.2 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |