Part Details for DSC6301ML1AB-010.0000T by Microchip Technology Inc
Overview of DSC6301ML1AB-010.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6301ML1AB-010.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6301ML1AB-010.0000TTR-ND
|
DigiKey | OSC MEMS LOW PWR SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6301ML1AB-010.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm, Projected EOL: 2044-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
|
NAC | Spread Spectrum MEMS Oscillator, +-0.25% SS, -40C-105C, 50ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6301ML1AB-010.0000T
DSC6301ML1AB-010.0000T CAD Models
DSC6301ML1AB-010.0000T Part Data Attributes:
|
DSC6301ML1AB-010.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6301ML1AB-010.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |