DSC6311JA1AB-019.2000T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 19.2MHz Nom

Overview of DSC6311JA1AB-019.2000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UE75A202000T Amphenol Communications Solutions SFP CONNECTOR ROHS
UE36A10752000T Amphenol Communications Solutions 56G QSFP-DD single SMT connector with solder rings, GXT plating
UE36A10152000T Amphenol Communications Solutions 56G QSFP-DD single SMT connector, GXT plating

Price & Stock for DSC6311JA1AB-019.2000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC6311JA1AB-019.2000T
Microchip Technology Inc MEMS OSC, LVCMOS, 19.2MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-11-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2100
  • 25 $1.0100
  • 100 $0.9200
  • 1,000 $0.8900
  • 5,000 $0.8800
$0.8800 / $1.2100 Buy Now
NAC Spread Spectrum MEMS Oscillator, +-0.25% SS, -40C-125C, 50ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6311JA1AB-019.2000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6311JA1AB-019.2000T by Microchip Technology Inc

DSC6311JA1AB-019.2000T
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
2.5mm x 2.0mm x 0.89mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. DSC6311JA1AB-019.2000T
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 19.2MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6311JA1AB-019.2000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6311JA1AB-019.2000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6311JA1AB-019.2000T would you like to use for your alert(s)?
  • Please alert me when DSC6311JA1AB-019.2000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6311JA1AB-019.2000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6311JA1AB-019.2000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6311JA1AB-019.2000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6311JA1AB-019.2000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6311JA1AB-019.2000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: