Part Details for DSC6311JI2DA-027.0000 by Microchip Technology Inc
Overview of DSC6311JI2DA-027.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6311JI2DA-027.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0852
|
Newark | Spread Spectrum Mems Oscillator, +-1.5% Ss, -40C-85C, 25Ppm, 2.5X2.0Mm 4 Vlga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC6311JI2DA-027.0000 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 | Buy Now |
DISTI #
DSC6311JI2DA-027.0
|
Avnet Americas | MEMS Oscillator 27MHz 4-Pin VFLGA Tube - Rail/Tube (Alt: DSC6311JI2DA-027.0) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Container: Tube | 0 |
|
$0.9200 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.5800 | Buy Now | |
DISTI #
DSC6311JI2DA-027.0
|
Avnet Americas | MEMS Oscillator 27MHz 4-Pin VFLGA Tube - Rail/Tube (Alt: DSC6311JI2DA-027.0) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Container: Tube | 0 |
|
$0.9200 / $1.2300 | Buy Now |
|
NAC | Spread Spectrum MEMS Oscillator, +-1.5% SS, -40C-85C, 25ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | 0 |
|
$1.0800 / $1.5800 | Buy Now |
Part Details for DSC6311JI2DA-027.0000
DSC6311JI2DA-027.0000 CAD Models
DSC6311JI2DA-027.0000 Part Data Attributes:
|
DSC6311JI2DA-027.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6311JI2DA-027.0000
Microchip Technology Inc
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |