Part Details for DSC6311ML2DB-016.6700T by Microchip Technology Inc
Overview of DSC6311ML2DB-016.6700T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6311ML2DB-016.6700T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6311ML2DB-016.6700T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.67MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
|
NAC | Spread Spectrum MEMS Oscillator, +-1.5% SS, -40C-105C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6311ML2DB-016.6700T
DSC6311ML2DB-016.6700T CAD Models
DSC6311ML2DB-016.6700T Part Data Attributes
|
DSC6311ML2DB-016.6700T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6311ML2DB-016.6700T
Microchip Technology Inc
CMOS Output Clock Oscillator, 16.67MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.67 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for DSC6311ML2DB-016.6700T
This table gives cross-reference parts and alternative options found for DSC6311ML2DB-016.6700T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6311ML2DB-016.6700T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6311ML2DB-016.6700 | CMOS Output Clock Oscillator, 16.67MHz Nom | Microchip Technology Inc | DSC6311ML2DB-016.6700T vs DSC6311ML2DB-016.6700 |