Part Details for DSC6312JE1CB-080.0000 by Microchip Technology Inc
Overview of DSC6312JE1CB-080.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6312JE1CB-080.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6312JE1CB-080.0000-ND
|
DigiKey | MEMS OSC, LVCMOS, 80MHZ, 50PPM, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6312JE1CB0800000
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 80MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6312JE1CB-080.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 80MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.4600 | Buy Now |