Part Details for DSC6331CI1BB-012.0000 by Microchip Technology Inc
Overview of DSC6331CI1BB-012.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6331CI1BB-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6331CI1BB-012.0000-ND
|
DigiKey | MEMS OSC, LVCMOS, 12MHZ, 50PPM, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6331CI1BB0120000
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6331CI1BB-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |