Part Details for DSC6331HI2AA-002.4576 by Microchip Technology Inc
Overview of DSC6331HI2AA-002.4576 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084576-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
10084576-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
SiT3373AC-2E3-25NY245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for DSC6331HI2AA-002.4576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9276
|
Newark | Spread Spectrum Mems Oscillator, +-0.25% Ss, -40C-85C, 25Ppm, 1.6X1.2Mm 4 Vflga 1.6X1.2X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6331HI2AA-002.4576 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Spread Spectrum MEMS Oscillator, +-0.25% SS, -40C-85C, 25ppm, 1.6x1.2mm - Package: 4 VFLGA 1.6x1.2x0.89mm BAG RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for DSC6331HI2AA-002.4576
DSC6331HI2AA-002.4576 CAD Models
DSC6331HI2AA-002.4576 Part Data Attributes
|
DSC6331HI2AA-002.4576
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6331HI2AA-002.4576
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 2.4576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for DSC6331HI2AA-002.4576
This table gives cross-reference parts and alternative options found for DSC6331HI2AA-002.4576. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6331HI2AA-002.4576, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6331HI2AA-002.4576T | LVCMOS Output Clock Oscillator, 2.4576MHz Nom | Microchip Technology Inc | DSC6331HI2AA-002.4576 vs DSC6331HI2AA-002.4576T |