Part Details for DSC6331HI2AA-031.9488 by Microchip Technology Inc
Overview of DSC6331HI2AA-031.9488 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6331HI2AA-031.9488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Spread Spectrum MEMS Oscillator, +-0.25% SS, -40C-85C, 25ppm, 1.6x1.2mm - Package: 4 VFLGA 1.6x1.2x0.89mm BAG RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for DSC6331HI2AA-031.9488
DSC6331HI2AA-031.9488 CAD Models
DSC6331HI2AA-031.9488 Part Data Attributes
|
DSC6331HI2AA-031.9488
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6331HI2AA-031.9488
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 31.9488MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 31.9488 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |