Part Details for DSC6331HI2AB-012.0000T by Microchip Technology Inc
Overview of DSC6331HI2AB-012.0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6331HI2AB-012.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6331HI2AB-012.0000TTR-ND
|
DigiKey | OSC MEMS SPREAD SPECTRUM SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6331HI2AB-012.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1900 / $1.6400 | Buy Now |
Part Details for DSC6331HI2AB-012.0000T
DSC6331HI2AB-012.0000T CAD Models
DSC6331HI2AB-012.0000T Part Data Attributes:
|
DSC6331HI2AB-012.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6331HI2AB-012.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | LCC4,.04X.06,47/29 | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |