There are no models available for this part yet.
Overview of DSC6331JA2DB-024.5760T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3576(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DSC6331JA2DB-024.5760T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSC6331JA2DB-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-09-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now | |
NAC | Spread Spectrum MEMS Oscillator, +-1.5% SS, -40C-125C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC6331JA2DB-024.5760T by Microchip Technology Inc
Part Data Attributes for DSC6331JA2DB-024.5760T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AEC-Q100; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for DSC6331JA2DB-024.5760T
This table gives cross-reference parts and alternative options found for DSC6331JA2DB-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6331JA2DB-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6331JA2DB-024.5760 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC6331JA2DB-024.5760T vs DSC6331JA2DB-024.5760 |