There are no models available for this part yet.
Overview of DSC6331JI1CB-025.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6331JI1CB-025.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSC6331JI1CB-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now | |
DISTI #
DSC6331JI1CB-025.0000
|
Avnet Silica | MEMS Oscillator (Alt: DSC6331JI1CB-025.0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSC6331JI1CB-025.0000 by Microchip Technology Inc
Part Data Attributes for DSC6331JI1CB-025.0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VLGA, 4 PIN
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Package Equivalence Code
|
DILCC4,.08,65
|
Physical Dimension
|
2.5mm x 2.0mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|