Part Details for DSC6331JI2AB-050.0000T by Microchip Technology Inc
Overview of DSC6331JI2AB-050.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6331JI2AB-050.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6331JI2AB-050.0000TTR-ND
|
DigiKey | MEMS OSC, LVCMOS, 50MHZ, 25PPM, Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6331JI2AB050000T
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6331JI2AB-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-07-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.3600 | Buy Now |