Part Details for DSC8001DL2 by Microchip Technology Inc
Overview of DSC8001DL2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8001DL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8270
|
Newark | Unprog Mems Oscillator, -40C-105C, 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC8001DL2 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
576-4669-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-150MHZ Min Qty: 1 Lead time: 6 Weeks Container: Tube |
777 In Stock |
|
$2.4900 | Buy Now |
DISTI #
DSC8001DL2
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-105C 25PPM - Rail/Tube (Alt: DSC8001DL2) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
998-DSC8001DL2
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 25ppm RoHS: Compliant | 666 |
|
$1.8600 / $2.1600 | Buy Now |
DISTI #
DSC8001DL2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-105C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 9940 Factory Stock |
|
$1.3000 / $1.9000 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-105C, 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 7980 |
|
$1.1900 / $1.4600 | Buy Now |
|
Master Electronics | Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 9940 Factory Stock |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for DSC8001DL2
DSC8001DL2 CAD Models
DSC8001DL2 Part Data Attributes
|
DSC8001DL2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8001DL2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 1MHz - 150MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |