There are no models available for this part yet.
Overview of DSC8001DL5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC8001DL5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y8271
|
Newark | Unprog Mems Oscillator, -40C-105C, 10Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC8001DL5 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now | |
DISTI #
576-4670-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-150MHZ Min Qty: 1 Lead time: 6 Weeks Container: Tube |
585 In Stock |
|
$1.6900 | Buy Now | |
DISTI #
DSC8001DL5
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-105C 10PPM - Rail/Tube (Alt: DSC8001DL5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.6900 | Buy Now | |
DISTI #
998-DSC8001DL5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm RoHS: Compliant | 680 |
|
$1.3600 / $1.6900 | Buy Now | |
DISTI #
DSC8001DL5
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-105C, 10ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
280 Alternates Available |
|
$1.2200 / $1.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 | 0 |
|
$1.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 280 Factory Stock |
|
$1.3000 / $1.6500 | Buy Now | ||
NAC | Unprog MEMS Oscillator, -40C-105C, 10ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 280 |
|
$1.3600 / $1.6800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 280 Factory Stock |
|
$1.3000 / $1.6500 | Buy Now |
CAD Models for DSC8001DL5 by Microchip Technology Inc
Part Data Attributes for DSC8001DL5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TUBE
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
150 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Related Parts for DSC8001DL5
-
ASDMB-BLANK-XYXO
-
ATMEGA128-16ANMicrocontrollers
-
PCX1D151MCL1GSFixed Capacitors
-
XC7A35T-1FGG484IField Programmable Gate Arrays
-
SSQ-110-01-G-DHeaders and Edge Type Connectors
-
TNPW08051K72BETAFixed Resistors
-
NVMFS5A160PLZWFT1GPower Field-Effect Transistors
-
1N4148W-7-FRectifier Diodes
-
AD8512BRZOperational Amplifiers