Part Details for DSC8003BI2 by Microchip Technology Inc
Overview of DSC8003BI2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC8003BI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC8003BI2-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-150MHZ Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC8003BI2
|
Microchip Technology Inc | Unprog MEMS LVCMOS Oscillator, -40C-85C, 25ppm, Projected EOL: 2044-08-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
|
NAC | Unprog MEMS LVCMOS Oscillator, -40C-85C, 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC8003BI2
DSC8003BI2 CAD Models
DSC8003BI2 Part Data Attributes
|
DSC8003BI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8003BI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OPERATING NOMINAL SUPPLY VOLTAGE IS FROM 1.8 TO 3.3V; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC8003BI2
This table gives cross-reference parts and alternative options found for DSC8003BI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8003BI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8003BI2-T | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC8003BI2 vs DSC8003BI2-T |
DSC8003BI2 | CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC8003BI2 vs DSC8003BI2 |