Part Details for DSC8101DI2 by Microchip Technology Inc
Overview of DSC8101DI2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8101DI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8291
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC8101DI2 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
DSC8101DI2-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-100MHZ Min Qty: 420 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
DSC8101DI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR, -40C-85C, 25PPM - Rail/Tube (Alt: DSC8101DI2) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5400 / $3.3600 | Buy Now |
DISTI #
998-DSC8101DI2
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant | 0 |
|
$2.5400 / $3.3600 | Order Now |
DISTI #
DSC8101DI2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9600 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7600 / $2.5600 | Buy Now | |
DISTI #
DSC8101DI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR, -40C-85C, 25PPM - Rail/Tube (Alt: DSC8101DI2) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5400 / $3.3600 | Buy Now |
DISTI #
DSC8101DI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR, -40C-85C, 25PPM - Rail/Tube (Alt: DSC8101DI2) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5400 / $3.3600 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
Part Details for DSC8101DI2
DSC8101DI2 CAD Models
DSC8101DI2 Part Data Attributes
|
DSC8101DI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8101DI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |