Part Details for DSC8103AI2 by Microchip Technology Inc
Overview of DSC8103AI2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC8103AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8299
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8103AI2 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
576-4700-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 1 Lead time: 6 Weeks Container: Tube |
311 In Stock |
|
$10.5200 | Buy Now |
DISTI #
DSC8103AI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Rail/Tube (Alt: DSC8103AI2) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.6900 / $6.2000 | Buy Now |
DISTI #
998-DSC8103AI2
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant | 184 |
|
$8.2200 / $10.5200 | Buy Now |
DISTI #
DSC8103AI2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4800 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $7.8800 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
$4.8700 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $7.8800 | Buy Now |
Part Details for DSC8103AI2
DSC8103AI2 CAD Models
DSC8103AI2 Part Data Attributes
|
DSC8103AI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8103AI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC8103AI2
This table gives cross-reference parts and alternative options found for DSC8103AI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8103AI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8103AE2 | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | Microchip Technology Inc | DSC8103AI2 vs DSC8103AE2 |