Part Details for DSC8121AI5 by Microchip Technology Inc
Overview of DSC8121AI5 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8121AI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8310
|
Newark | Unprog Mems Oscillator, -40C-85C, 10Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8121AI5 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
DSC8121AI5-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-100MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tube |
225 In Stock |
|
$4.3200 | Buy Now |
DISTI #
DSC8121AI5
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 10PPM - Rail/Tube (Alt: DSC8121AI5) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.2800 / $4.3200 | Buy Now |
DISTI #
998-DSC8121AI5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 10ppm RoHS: Compliant | 123 |
|
$3.2800 / $4.3200 | Buy Now |
DISTI #
DSC8121AI5
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 10ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$2.5200 / $4.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 50 Factory Stock |
|
$2.2500 / $3.5900 | Buy Now | |
|
Ameya Holding Limited | 32 |
|
RFQ | ||
|
NAC | Unprog MEMS Oscillator, -40C-85C, 10ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 100 |
|
$2.0500 / $2.5200 | Buy Now |
|
Master Electronics | 50 Factory Stock |
|
$2.2500 / $3.5900 | Buy Now |