Part Details for DSC8121BI2 by Microchip Technology Inc
Overview of DSC8121BI2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8121BI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8314
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8121BI2 RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
576-4714-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-170MHZ Min Qty: 432 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
DSC8121BI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Rail/Tube (Alt: DSC8121BI2) RoHS: Compliant Min Qty: 432 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
998-DSC8121BI2
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
DSC8121BI2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 72 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 6 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 216 Package Multiple: 72 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
DSC8121BI2
|
Avnet Silica | (Alt: DSC8121BI2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
Part Details for DSC8121BI2
DSC8121BI2 CAD Models
DSC8121BI2 Part Data Attributes
|
DSC8121BI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8121BI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC8121BI2
This table gives cross-reference parts and alternative options found for DSC8121BI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8121BI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8121BM2 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC8121BI2 vs DSC8121BM2 |