DSC8121DM2
Description: CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Overview of DSC8121DM2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC8121DM2 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC6467
Newark Unprog Mems Oscillator, Low Power, -55C-125C, 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC8121DM2 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1200
$2.1200 Buy Now
DISTI # DSC8121DM2-ND
DigiKey MEMS OSC PROG BLANK 10MHZ-170MHZ Min Qty: 280 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 280 $3.6100
$3.6100 Buy Now
DISTI # DSC8121DM2
Avnet Americas Programmable Clock Oscillator 10MHz to 170MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC8121DM2) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1200
$2.1200 / $2.8000 Buy Now
DISTI # 579-DSC8121DM2
Mouser Electronics Programmable Oscillators MEMS OSCILLATOR UNPROG RoHS: Compliant 302
  • 1 $3.6400
  • 10 $3.6300
  • 25 $3.6200
  • 280 $3.6100
  • 1,120 $3.6000
$3.6000 / $3.6400 Buy Now
DISTI # DSC8121DM2
Microchip Technology Inc Unprog MEMS Oscillator, Low Power, -55C-125C, 25ppm, Projected EOL: 2044-06-07 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1200
  • 1,000 $2.0500
  • 5,000 $2.0200
$2.0200 / $2.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 140 0
  • 280 $2.2500
$2.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 70 $3.6000
  • 140 $2.7000
  • 210 $2.5200
  • 280 $2.4700
$2.4700 / $3.6000 Buy Now
NAC Unprog MEMS Oscillator, Low Power, -55C-125C, 25ppm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube 0
  • 1 $2.7700
  • 100 $2.5000
  • 500 $2.3100
  • 1,000 $2.2500
$2.2500 / $2.7700 Buy Now
DISTI # DSC8121DM2
Avnet Silica (Alt: DSC8121DM2) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 70 $3.6000
  • 140 $2.7000
  • 210 $2.5200
  • 280 $2.4700
$2.4700 / $3.6000 Buy Now

CAD Models for DSC8121DM2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSC8121DM2 by Microchip Technology Inc

DSC8121DM2
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
170 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC8121DM2
    Microchip Technology Inc
    CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
    VS

Alternate Parts for DSC8121DM2

This table gives cross-reference parts and alternative options found for DSC8121DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8121DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC8121DI2 CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC8121DM2 vs DSC8121DI2

Related Parts for DSC8121DM2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC8121DM2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC8121DM2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC8121DM2 would you like to use for your alert(s)?
  • Please alert me when DSC8121DM2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC8121DM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC8121DM2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC8121DM2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC8121DM2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC8121DM2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: