Part Details for DSC8123BI2T by Microchip Technology Inc
Overview of DSC8123BI2T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8123BI2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ4006
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC8123BI2T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1700 | Buy Now |
DISTI #
150-DSC8123BI2TTR-ND
|
DigiKey | UNPROG MEMS OSCILLATOR SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4875 | Buy Now |
DISTI #
DSC8123BI2T
|
Avnet Americas | Programmable Low-Jitter Precision LVDS Oscillator 10MHz to 460MHz 2.25V to 3.6V ±25ppm 2pF 6-Pin Surface Mount T/R - Tape and Reel (Alt: DSC8123BI2T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1700 / $6.8100 | Buy Now |
DISTI #
579-DSC8123BI2T
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm | 0 |
|
$5.4900 | Order Now |
DISTI #
DSC8123BI2T
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9400 / $6.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $14.9300 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm, 6 VDFN 3.2x5.0x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.3500 / $6.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $14.9300 | Buy Now |