Part Details for DSC8123CI5 by Microchip Technology Inc
Overview of DSC8123CI5 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8123CI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8334
|
Newark | Unprog Mems Oscillator, -40C-85C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8123CI5 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
DSC8123CI5-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2110 In Stock |
|
$11.4700 / $15.1400 | Buy Now |
DISTI #
DSC8123CI5
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 10PPM - Rail/Tube (Alt: DSC8123CI5) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $8.9100 | Buy Now |
DISTI #
579-DSC8123CI5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS OSC 10ppm RoHS: Compliant | 76 |
|
$7.1700 / $8.9100 | Buy Now |
DISTI #
DSC8123CI5
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 10ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4500 / $8.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $11.2800 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$7.0000 / $8.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8300 / $11.2800 | Buy Now |
Part Details for DSC8123CI5
DSC8123CI5 CAD Models
DSC8123CI5 Part Data Attributes
|
DSC8123CI5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8123CI5
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |