Part Details for DSD-18BFMM-SR6A05 by Amphenol Corporation
Overview of DSD-18BFMM-SR6A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD-18BFMM-SR6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSD-18BFMM-SR6A05
|
Avnet Americas | Cable Assembly UL 2464 24AWG 5m 18 Position Right Angle Circular Receptacle - Trays (Alt: DSD-18BFMM-SR6A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$26.0186 / $42.0170 | Buy Now |
DISTI #
523-DSD-18BFMMSR6A05
|
Mouser Electronics | Sensor Cables / Actuator Cables LARGE CABLE SCREW 18PIN F CONN M PIN RoHS: Compliant | 0 |
|
$51.5600 / $56.1900 | Order Now |
Part Details for DSD-18BFMM-SR6A05
DSD-18BFMM-SR6A05 CAD Models
DSD-18BFMM-SR6A05 Part Data Attributes
|
DSD-18BFMM-SR6A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DSD-18BFMM-SR6A05
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |