Part Details for DSEC60-12A by IXYS Corporation
Overview of DSEC60-12A by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEC60-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5205
|
Newark | Diode, Fast, 60A, To-247Ad, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Forward Voltage Max:1.78V, Forward Surge Current:200A, Operating Temperature Max:175°C, Diode Case Style:To-247, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor DSEC60-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$6.4300 / $9.2100 | Buy Now |
DISTI #
DSEC60-12A-ND
|
DigiKey | DIODE ARRAY GP 1200V 30A TO247AD Min Qty: 1 Lead time: 29 Weeks Container: Tube |
247 In Stock |
|
$4.7079 / $8.8600 | Buy Now |
DISTI #
747-DSEC60-12A
|
Mouser Electronics | Rectifiers 60 Amps 1200V RoHS: Compliant | 30 |
|
$4.7000 / $8.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.9500 / $5.3900 | Buy Now |
DISTI #
DSEC60-12A
|
TTI | Rectifiers 60 Amps 1200V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.6500 / $5.1500 | Buy Now |
DISTI #
DSEC60-12A
|
TME | Diode: rectifying, THT, 1.2kV, 30Ax2, tube, Ifsm: 200A, TO247-3, 165W Min Qty: 1 | 0 |
|
$6.3100 / $8.8300 | RFQ |
DISTI #
1427248
|
element14 Asia-Pacific | DIODE, FAST, 60A, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 356 |
|
$6.5396 / $9.3623 | Buy Now |
DISTI #
1427248
|
Farnell | DIODE, FAST, 60A, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 356 |
|
$6.0932 / $8.7010 | Buy Now |
Part Details for DSEC60-12A
DSEC60-12A CAD Models
DSEC60-12A Part Data Attributes:
|
DSEC60-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEC60-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.66 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 170 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |