Part Details for DSEI12-06A by IXYS Corporation
Overview of DSEI12-06A by IXYS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEI12-06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8779
|
Newark | Fast Diode, 14A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:14A, Forward Voltage Max:1.7V, Forward Surge Current:100A, Operating Temperature Max:150°C, Diode Case Style:To-220Ac, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor DSEI12-06A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.8500 | Buy Now |
DISTI #
DSEI12-06A-ND
|
DigiKey | DIODE GEN PURP 600V 14A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1909 / $2.7400 | Buy Now |
DISTI #
747-DSEI12-06A
|
Mouser Electronics | Rectifiers 600V 14A RoHS: Compliant | 538 |
|
$1.1900 / $2.4800 | Buy Now |
|
Future Electronics | DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Future Electronics | DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1800 / $1.3000 | Buy Now |
|
Future Electronics | DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1800 / $1.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AB | 269 |
|
$1.1063 / $2.2125 | Buy Now |
DISTI #
DSEI12-06A
|
TTI | Rectifiers 600V 14A Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 650 In Stock |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
DSEI12-06A
|
TME | Diode: rectifying, THT, 600V, 14A, tube, Ifsm: 100A, TO220AC, 62W Min Qty: 1 | 195 |
|
$1.4900 / $2.2100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 285 |
|
$3.3177 / $3.4206 | Buy Now |
Part Details for DSEI12-06A
DSEI12-06A CAD Models
DSEI12-06A Part Data Attributes:
|
DSEI12-06A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI12-06A
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 14A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 62 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEI12-06A
This table gives cross-reference parts and alternative options found for DSEI12-06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI12-06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTB1206D | 12A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | STMicroelectronics | DSEI12-06A vs STTB1206D |
DSEI12-06A | Rectifier Diode, 1 Phase, 1 Element, 14A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Littelfuse Inc | DSEI12-06A vs DSEI12-06A |