There are no models available for this part yet.
Overview of DSEI25-06AS-TUB by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3306AS1G8 | Renesas Electronics Corporation | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables | |
49FCT806ASOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver |
Price & Stock for DSEI25-06AS-TUB by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-DSEI25-06AS-TUB-ND
|
DigiKey | DIODE GEN PURP 600V 25A TO263 Min Qty: 1400 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8111 | Buy Now | |
DISTI #
747-DSEI25-06AS-TUB
|
Mouser Electronics | Rectifiers PWR DISC-FRED RoHS: Compliant | 0 |
|
$2.0500 / $3.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$1.4800 | Buy Now | ||
DISTI #
DSEI25-06AS-TUB
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 1400 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8100 / $1.9900 | Buy Now |
CAD Models for DSEI25-06AS-TUB by IXYS Corporation
Part Data Attributes for DSEI25-06AS-TUB by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
R-PSSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2019-04-05
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, PD-CASE
|
Application
|
SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.55 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
240 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
105 W
|
Reference Standard
|
IEC-60747
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|