Part Details for DSEI2X161-12P by IXYS Corporation
Overview of DSEI2X161-12P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DSEI2X161-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5199
|
Newark | Bipolar Module - Diode Eco-Pac2/ Box Rohs Compliant: Yes |Ixys Semiconductor DSEI2X161-12P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1200 / $38.8800 | Buy Now |
DISTI #
DSEI2X161-12P-ND
|
DigiKey | DIODE MOD GP 1200V 128A ECO-PAC2 Min Qty: 1 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$38.9817 / $49.8400 | Buy Now |
DISTI #
747-DSEI2X161-12P
|
Mouser Electronics | Rectifiers 320 Amps 1200V RoHS: Compliant | 0 |
|
$44.4200 / $49.8600 | Order Now |
|
Future Electronics | DSEI Series 1200 Vrrm 2 X 128 A 1.9 Vf Epitaxial Diode - ECO-PAC2 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$37.6200 / $38.0900 | Buy Now |
DISTI #
DSEI2X161-12P
|
TTI | Rectifiers 320 Amps 1200V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$37.3600 / $38.8700 | Buy Now |
DISTI #
DSEI2X161-12P
|
TME | Module: diode, double independent, 1.2kV, If: 128Ax2, ECO-PAC 2 Min Qty: 1 | 0 |
|
$42.7300 / $53.8400 | RFQ |
DISTI #
1870866
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.1308 / $52.9943 | Buy Now |
DISTI #
1870866
|
Farnell | DIODE, RECT, 1200V, 2X128A, ECO-PAC2 RoHS: Compliant Min Qty: 25 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$37.3891 | Buy Now |
Part Details for DSEI2X161-12P
DSEI2X161-12P CAD Models
DSEI2X161-12P Part Data Attributes
|
DSEI2X161-12P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X161-12P
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 128A, 1200V V(RRM), Silicon, ECOPAC-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | ECOPAC-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X12 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 128 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |