Part Details for DSEI2X30-10B by IXYS Corporation
Overview of DSEI2X30-10B by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for DSEI2X30-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9934
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSEI2X30-10B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $17.6600 | Buy Now |
DISTI #
02AC9664
|
Newark | Diode Module, Dual Isolate, 1Kv, Sot227B, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:30A, Forward Voltage Max:2.4V, Diode Module Configuration:Dual Isolated, Product Range:Dsei Series Rohs Compliant: Yes |Ixys Semiconductor DSEI2X30-10B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $20.0400 | Buy Now |
DISTI #
DSEI2X30-10B-ND
|
DigiKey | DIODE MODULE GP 1KV 30A SOT227B Min Qty: 100 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7678 | Buy Now |
DISTI #
747-DSEI2X30-10B
|
Mouser Electronics | Rectifiers 60 Amps 1000V RoHS: Compliant | 0 |
|
$16.5700 / $24.5800 | Order Now |
|
Future Electronics | DSEI Series 1000 Vrrm 2 X 30 A 2.4 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$15.4600 / $15.9000 | Buy Now |
|
Future Electronics | DSEI Series 1000 Vrrm 2 X 30 A 2.4 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$16.6600 / $17.1300 | Buy Now |
DISTI #
DSEI2X30-10B
|
TTI | Rectifiers 60 Amps 1000V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$15.7700 / $16.4000 | Buy Now |
DISTI #
DSEI2X30-10B
|
TME | Module: diode, double independent, 1kV, If: 30Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$26.2400 / $32.7100 | RFQ |
|
New Advantage Corporation | DIODE FRED MODULE 2x30A 1000V 35ns SOT227B RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 205 |
|
$38.5800 / $41.3400 | Buy Now |
Part Details for DSEI2X30-10B
DSEI2X30-10B CAD Models
DSEI2X30-10B Part Data Attributes
|
DSEI2X30-10B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X30-10B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 100 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEI2X30-10B
This table gives cross-reference parts and alternative options found for DSEI2X30-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X30-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI2X30-10B | Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | DSEI2X30-10B vs DSEI2X30-10B |