Part Details for DSEI2X61-10B by IXYS Corporation
Overview of DSEI2X61-10B by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEI2X61-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9944
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSEI2X61-10B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$27.7200 / $35.6600 | Buy Now |
DISTI #
96K8783
|
Newark | Fast Rectifier, Dual, 60A, Sot-227B, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:60A, Forward Voltage Max:2.3V, Diode Module Configuration:Dual Isolated, Diode Case Style:Sot-227B, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor DSEI2X61-10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$27.7200 / $35.6600 | Buy Now |
DISTI #
DSEI2X61-10B-ND
|
DigiKey | DIODE MODULE GP 1KV 60A SOT227B Min Qty: 1 Lead time: 28 Weeks Container: Tube |
867 In Stock |
|
$26.6496 / $34.2900 | Buy Now |
DISTI #
747-DSEI2X61-10B
|
Mouser Electronics | Rectifiers DIODE Id2x60 BVdass1000 RoHS: Compliant | 325 |
|
$30.4700 / $34.2900 | Buy Now |
|
Future Electronics | DSEI Series 1000 Vrrm 60 A 2.3 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$26.1300 / $27.4400 | Buy Now |
|
Future Electronics | DSEI Series 1000 Vrrm 60 A 2.3 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$25.3900 / $26.0100 | Buy Now |
DISTI #
DSEI2X61-10B
|
TTI | Rectifiers DIODE Id2x60 BVdass1000 Min Qty: 100 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$26.6500 | Buy Now |
DISTI #
DSEI2X61-10B
|
TME | Module: diode, double independent, 1kV, If: 60Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$33.2900 / $42.0700 | RFQ |
|
Chip1Cloud | DIODE MODULE 1KV 60A SOT227B / Fast Recovery Epitaxial Diode (FRED) | 3380 |
|
RFQ | |
DISTI #
9359435
|
element14 Asia-Pacific | DIODE, FAST, 2X60A RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$30.3392 / $35.5709 | Buy Now |
Part Details for DSEI2X61-10B
DSEI2X61-10B CAD Models
DSEI2X61-10B Part Data Attributes:
|
DSEI2X61-10B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X61-10B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 180 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |