There are no models available for this part yet.
Overview of DSEI2X61-12P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DSEI2X61-12P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSEI2X61-12P-ND
|
DigiKey | DIODE MOD GP 1200V 52A ECO-PAC1 Min Qty: 25 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2504 | Buy Now | |
DISTI #
747-DSEI2X61-12P
|
Mouser Electronics | Rectifiers 120 Amps 1200V RoHS: Compliant | 0 |
|
$20.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$18.0700 | Buy Now | ||
DISTI #
DSEI2X61-12P
|
TTI | Rectifiers 120 Amps 1200V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$17.3000 / $19.4800 | Buy Now | |
DISTI #
DSEI2X61-12P
|
TME | Module: diode, double independent, 1.2kV, If: 52Ax2, ECO-PAC 1 Min Qty: 1 | 25 |
|
$19.0900 / $22.5500 | Buy Now |
CAD Models for DSEI2X61-12P by IXYS Corporation
Part Data Attributes for DSEI2X61-12P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ECOPAC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
ECOPAC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
SNUBBER DIODE, FREE WHEELING DIODE, LOW NOISE
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-XUFM-X8
|
Non-rep Pk Forward Current-Max
|
450 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
52 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Recovery Time-Max
|
0.04 µs
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|