DSEP15-12CR
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN

Overview of DSEP15-12CR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5212CRSZ-RL7 Analog Devices 2-Ch Isolators w/ Int DC/DC co
ADUM6212CRSZ Analog Devices 2-Ch Isolators w/ Int DC/DC co
ADUM4221-2CRIZ-RL Analog Devices 1/2 Bridge Drv Iso Logic Input

CAD Models for DSEP15-12CR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSEP15-12CR by Littelfuse Inc

DSEP15-12CR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.67 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
110 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1200 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. DSEP15-12CR
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN
    VS

Related Parts for DSEP15-12CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSEP15-12CR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSEP15-12CR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DSEP15-12CR would you like to use for your alert(s)?
  • Please alert me when DSEP15-12CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSEP15-12CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSEP15-12CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSEP15-12CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSEP15-12CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSEP15-12CR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: