Part Details for DSEP29-06AS-TRL by Littelfuse Inc
Overview of DSEP29-06AS-TRL by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DSEP29-06AS-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9995
|
Newark | Power Diode Discretes-Fred To-263D2/ Tr |Littelfuse DSEP29-06AS-TRL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.3900 | Buy Now |
Part Details for DSEP29-06AS-TRL
DSEP29-06AS-TRL CAD Models
DSEP29-06AS-TRL Part Data Attributes
|
DSEP29-06AS-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEP29-06AS-TRL
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, PD-CASE | |
Application | VERY FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.94 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 165 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |