-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9997
|
Newark | Power Diode Discretes-Fred To-220Ac/ Tube |Littelfuse DSEP29-06B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSEP29-06B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEP29-06B
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.58 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 165 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSEP29-06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP29-06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30ETH06PBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | DSEP29-06B vs VS-30ETH06PBF |
VS-30ETH06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | DSEP29-06B vs VS-30ETH06-N3 |
MURS3060-BP-HF | Rectifier Diode, | Micro Commercial Components | DSEP29-06B vs MURS3060-BP-HF |
VS-ETU3006-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Rectifier Diode | Vishay Semiconductors | DSEP29-06B vs VS-ETU3006-M3 |
30ETH06 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | DSEP29-06B vs 30ETH06 |
VS-30ETH06-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | DSEP29-06B vs VS-30ETH06-M3 |
VS-30ETH06PBF | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT PACKAGE-2, Rectifier Diode | Vishay Semiconductors | DSEP29-06B vs VS-30ETH06PBF |
MURS3060-BP | Rectifier Diode, | Micro Commercial Components | DSEP29-06B vs MURS3060-BP |
VS-ETU3006-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | DSEP29-06B vs VS-ETU3006-M3 |